


STM32F427ZIT6TR | |
|---|---|
DigiKey Part Number | 497-STM32F427ZIT6TR-ND - Tape & Reel (TR) 497-STM32F427ZIT6TRCT-ND - Cut Tape (CT) 497-STM32F427ZIT6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F427ZIT6TR |
Description | IC MCU 32BIT 2MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM32F427ZIT6TR Models |
Category | Number of I/O 114 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 256K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Verified | Data Converters A/D 24x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 180MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Package / Case 144-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,93000 Kč | 329,93 Kč |
| 10 | 260,96500 Kč | 2 609,65 Kč |
| 25 | 243,74240 Kč | 6 093,56 Kč |
| 100 | 224,81390 Kč | 22 481,39 Kč |
| 250 | 223,18388 Kč | 55 795,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 210,35150 Kč | 105 175,75 Kč |
| 1 000 | 205,87611 Kč | 205 876,11 Kč |
| Unit Price without VAT: | 329,93000 Kč |
|---|---|
| Unit Price with VAT: | 399,21530 Kč |



















