


STM32F427IIH7 | |
|---|---|
DigiKey Part Number | 497-18550-ND |
Manufacturer | |
Manufacturer Product Number | STM32F427IIH7 |
Description | IC MCU 32BIT 2MB FLASH 176UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH 176-UFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F427IIH7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 180MHz | Supplier Device Package 176-UFBGA (10x10) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Package / Case 176-UFBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 140 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,56000 Kč | 374,56 Kč |
| 10 | 297,54500 Kč | 2 975,45 Kč |
| 25 | 278,29560 Kč | 6 957,39 Kč |
| 168 | 251,11262 Kč | 42 186,92 Kč |
| 336 | 244,31720 Kč | 82 090,58 Kč |
| 504 | 240,91329 Kč | 121 420,30 Kč |
| Unit Price without VAT: | 374,56000 Kč |
|---|---|
| Unit Price with VAT: | 453,21760 Kč |

















