


STM32F427IIH6TR | |
|---|---|
DigiKey Part Number | 497-18787-2-ND - Tape & Reel (TR) 497-18787-1-ND - Cut Tape (CT) 497-18787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F427IIH6TR |
Description | IC MCU 32BIT 2MB FLASH 176UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH 176+25UFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F427IIH6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 180MHz | Supplier Device Package 176+25UFBGA (10x10) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Package / Case 201-UFBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 140 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,35000 Kč | 403,35 Kč |
| 10 | 321,11200 Kč | 3 211,12 Kč |
| 25 | 300,56960 Kč | 7 514,24 Kč |
| 100 | 278,00590 Kč | 27 800,59 Kč |
| 250 | 267,24988 Kč | 66 812,47 Kč |
| 500 | 260,76758 Kč | 130 383,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 279,94546 Kč | 419 918,19 Kč |
| Unit Price without VAT: | 403,35000 Kč |
|---|---|
| Unit Price with VAT: | 488,05350 Kč |


















