



STM32F415RGT6TR | |
|---|---|
DigiKey Part Number | 497-19352-2-ND - Tape & Reel (TR) 497-19352-1-ND - Cut Tape (CT) 497-19352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F415RGT6TR |
Description | IC MCU 32BIT 1MB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 168MHz 1MB (1M x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F415RGT6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 192K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 168MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,09000 Kč | 241,09 Kč |
| 10 | 188,72100 Kč | 1 887,21 Kč |
| 25 | 175,63680 Kč | 4 390,92 Kč |
| 100 | 161,26720 Kč | 16 126,72 Kč |
| 250 | 158,08304 Kč | 39 520,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 146,88612 Kč | 146 886,12 Kč |
| Unit Price without VAT: | 241,09000 Kč |
|---|---|
| Unit Price with VAT: | 291,71890 Kč |

















