


STM32F413VGH6 | |
|---|---|
DigiKey Part Number | 497-17013-ND |
Manufacturer | |
Manufacturer Product Number | STM32F413VGH6 |
Description | IC MCU 32BIT 1MB FLASH 100UFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 100MHz 1MB (1M x 8) FLASH 100-UFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F413VGH6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 320K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 100-UFBGA (7x7) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTG | Package / Case 100-UFBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,15000 Kč | 247,15 Kč |
| 10 | 193,62300 Kč | 1 936,23 Kč |
| 25 | 180,24680 Kč | 4 506,17 Kč |
| 100 | 165,54190 Kč | 16 554,19 Kč |
| 416 | 155,34935 Kč | 64 625,33 Kč |
| 832 | 151,68758 Kč | 126 204,07 Kč |
| 1 248 | 149,85455 Kč | 187 018,48 Kč |
| Unit Price without VAT: | 247,15000 Kč |
|---|---|
| Unit Price with VAT: | 299,05150 Kč |




















