


STM32F412REY6TR | |
|---|---|
DigiKey Part Number | 497-19351-2-ND - Tape & Reel (TR) 497-19351-1-ND - Cut Tape (CT) 497-19351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F412REY6TR |
Description | IC MCU 32BIT 512KB FLASH 64WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 64-WLCSP (3.62x3.65) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F412REY6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 64-WLCSP (3.62x3.65) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTG | Package / Case 64-UFBGA, WLCSP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,11000 Kč | 158,11 Kč |
| 10 | 121,97700 Kč | 1 219,77 Kč |
| 25 | 112,96080 Kč | 2 824,02 Kč |
| 100 | 103,04140 Kč | 10 304,14 Kč |
| 250 | 99,14920 Kč | 24 787,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 89,15234 Kč | 445 761,70 Kč |
| Unit Price without VAT: | 158,11000 Kč |
|---|---|
| Unit Price with VAT: | 191,31310 Kč |

















