




STM32F412G-DISCO | |
|---|---|
DigiKey Part Number | 497-16711-ND |
Manufacturer | |
Manufacturer Product Number | STM32F412G-DISCO |
Description | DISCOVERY STM32F412ZG EVAL BRD |
Customer Reference | |
Detailed Description | STM32F412ZG Discovery STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | STM32F412ZG | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | IAR EW, Keil MDK, STM32Cube | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 795,60000 Kč | 795,60 Kč |
| Unit Price without VAT: | 795,60000 Kč |
|---|---|
| Unit Price with VAT: | 962,67600 Kč |






