


STM32F411VCT6 | |
|---|---|
DigiKey Part Number | 497-17442-ND |
Manufacturer | |
Manufacturer Product Number | STM32F411VCT6 |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F411VCT6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | I2C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 81 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,67000 Kč | 133,67 Kč |
| 10 | 102,61900 Kč | 1 026,19 Kč |
| 24 | 95,17250 Kč | 2 284,14 Kč |
| 90 | 86,89911 Kč | 7 820,92 Kč |
| 270 | 82,01004 Kč | 22 142,71 Kč |
| 450 | 80,20284 Kč | 36 091,28 Kč |
| 990 | 77,87543 Kč | 77 096,68 Kč |
| 2 430 | 75,78286 Kč | 184 152,35 Kč |
| Unit Price without VAT: | 133,67000 Kč |
|---|---|
| Unit Price with VAT: | 161,74070 Kč |


















