
STM32F405ZGT6TR | |
|---|---|
DigiKey Part Number | 497-STM32F405ZGT6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32F405ZGT6TR |
Description | STM32F HIGH PERF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F STM32F4 Microcontroller IC 32-Bit 168MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 192K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 168MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Supplier Device Package 144-LQFP (20x20) |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 114 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 175,09812 Kč | 87 549,06 Kč |
| Unit Price without VAT: | 175,09812 Kč |
|---|---|
| Unit Price with VAT: | 211,86873 Kč |


