


STM32F401VBT6 | |
|---|---|
DigiKey Part Number | 497-17829-ND |
Manufacturer | |
Manufacturer Product Number | STM32F401VBT6 |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 84MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F401VBT6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 84MHz | |
Connectivity | I2C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 81 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,93000 Kč | 114,93 Kč |
| 10 | 87,80000 Kč | 878,00 Kč |
| 24 | 81,29667 Kč | 1 951,12 Kč |
| 90 | 74,05389 Kč | 6 664,85 Kč |
| 270 | 69,77607 Kč | 18 839,54 Kč |
| 450 | 68,19451 Kč | 30 687,53 Kč |
| 990 | 66,15823 Kč | 65 496,65 Kč |
| 2 430 | 64,32689 Kč | 156 314,34 Kč |
| Unit Price without VAT: | 114,93000 Kč |
|---|---|
| Unit Price with VAT: | 139,06530 Kč |


















