
STM32F373VCT7 | |
|---|---|
DigiKey Part Number | 497-STM32F373VCT7-ND |
Manufacturer | |
Manufacturer Product Number | STM32F373VCT7 |
Description | STM32F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F STM32F3 Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, FIFO, HDMI-CEC, I2C, IrDA, LINbus, MMC/SD/SDIO, SMBus, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 84 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 19x12b SAR, 21x16b Sigma-Delta; D/A 3x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 126,59937 Kč | 68 363,66 Kč |
| Unit Price without VAT: | 126,59937 Kč |
|---|---|
| Unit Price with VAT: | 153,18524 Kč |


