


STM32F373VBH6 | |
|---|---|
DigiKey Part Number | 497-13299-ND |
Manufacturer | |
Manufacturer Product Number | STM32F373VBH6 |
Description | IC MCU 32BIT 128KB FLSH 100UFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 100-UFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F373VBH6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 1x12b, 3x16b; D/A 3x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 100-UFBGA (7x7) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 100-UFBGA |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,00000 Kč | 181,00 Kč |
| 10 | 140,26700 Kč | 1 402,67 Kč |
| 25 | 130,10360 Kč | 3 252,59 Kč |
| 100 | 118,92850 Kč | 11 892,85 Kč |
| 416 | 111,18389 Kč | 46 252,50 Kč |
| 832 | 108,40142 Kč | 90 189,98 Kč |
| 1 248 | 107,00853 Kč | 133 546,65 Kč |
| Unit Price without VAT: | 181,00000 Kč |
|---|---|
| Unit Price with VAT: | 219,01000 Kč |


















