


STM32F303CCT6TR | |
|---|---|
DigiKey Part Number | 497-19342-2-ND - Tape & Reel (TR) 497-19342-1-ND - Cut Tape (CT) 497-19342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F303CCT6TR |
Description | IC MCU 32BIT 256KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F303CCT6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 40K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 15x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 48-LQFP |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,52000 Kč | 162,52 Kč |
| 10 | 125,56800 Kč | 1 255,68 Kč |
| 25 | 116,32040 Kč | 2 908,01 Kč |
| 100 | 106,15750 Kč | 10 615,75 Kč |
| 250 | 102,27620 Kč | 25 569,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 93,54854 Kč | 224 516,50 Kč |
| Unit Price without VAT: | 162,52000 Kč |
|---|---|
| Unit Price with VAT: | 196,64920 Kč |





















