497~5B_ME_V2~T~48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
497~5B_ME_V2~T~48
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F303C6T6

DigiKey Part Number
497-18534-ND
Manufacturer
Manufacturer Product Number
STM32F303C6T6
Description
IC MCU 32BIT 32KB FLASH 48LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32F303C6T6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
72MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
DMA, I2S, POR, PWM, WDT
Number of I/O
37
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 11x12b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 282
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1102,37000 Kč102,37 Kč
1078,31400 Kč783,14 Kč
2572,33000 Kč1 808,25 Kč
10065,74280 Kč6 574,28 Kč
25062,60524 Kč15 651,31 Kč
50062,58444 Kč31 292,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:102,37000 Kč
Unit Price with VAT:123,86770 Kč