


STM32F301K8U6TR | |
|---|---|
DigiKey Part Number | 497-STM32F301K8U6TR-ND - Tape & Reel (TR) 497-STM32F301K8U6CT-ND - Cut Tape (CT) 497-STM32F301K8U6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F301K8U6TR |
Description | IC MCU 32BIT 64KB FLASH 32UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F301K8U6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 11x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 32-UFQFPN (5x5) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 32-UFQFN Exposed Pad |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 10 | 72,00200 Kč | 720,02 Kč |
| 25 | 66,25280 Kč | 1 656,32 Kč |
| 100 | 59,94300 Kč | 5 994,30 Kč |
| 250 | 56,93396 Kč | 14 233,49 Kč |
| 500 | 55,12058 Kč | 27 560,29 Kč |
| 1 000 | 53,62784 Kč | 53 627,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 56,67045 Kč | 170 011,35 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |

























