


STM32F301K6T6 | |
|---|---|
DigiKey Part Number | 497-STM32F301K6T6-ND |
Manufacturer | |
Manufacturer Product Number | STM32F301K6T6 |
Description | IC MCU 32BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F301K6T6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 8x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,54000 Kč | 95,54 Kč |
| 10 | 72,48500 Kč | 724,85 Kč |
| 25 | 66,74840 Kč | 1 668,71 Kč |
| 100 | 60,43850 Kč | 6 043,85 Kč |
| 250 | 57,42784 Kč | 14 356,96 Kč |
| 500 | 55,61362 Kč | 27 806,81 Kč |
| 1 500 | 53,37201 Kč | 80 058,01 Kč |
| 3 000 | 52,27529 Kč | 156 825,87 Kč |
| Unit Price without VAT: | 95,54000 Kč |
|---|---|
| Unit Price with VAT: | 115,60340 Kč |














