


STM32F072RBT6TR | |
|---|---|
DigiKey Part Number | 497-17363-2-ND - Tape & Reel (TR) 497-17363-1-ND - Cut Tape (CT) 497-17363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F072RBT6TR |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F072RBT6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 19x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 64-LQFP |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,45000 Kč | 110,45 Kč |
| 10 | 84,13900 Kč | 841,39 Kč |
| 25 | 77,56680 Kč | 1 939,17 Kč |
| 100 | 70,35380 Kč | 7 035,38 Kč |
| 250 | 66,91476 Kč | 16 728,69 Kč |
| 500 | 66,57038 Kč | 33 285,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 63,13511 Kč | 63 135,11 Kč |
| 2 000 | 61,73066 Kč | 123 461,32 Kč |
| 3 000 | 61,02747 Kč | 183 082,41 Kč |
| Unit Price without VAT: | 110,45000 Kč |
|---|---|
| Unit Price with VAT: | 133,64450 Kč |


















