


STM32F072CBU7 | |
|---|---|
DigiKey Part Number | 497-STM32F072CBU7-ND |
Manufacturer | |
Manufacturer Product Number | STM32F072CBU7 |
Description | IC MCU 32BIT 128KB FLSH 48UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F072CBU7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 48-UFQFPN (7x7) |
Connectivity CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 48-UFQFN Exposed Pad |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 10 | 81,40900 Kč | 814,09 Kč |
| 25 | 75,03840 Kč | 1 875,96 Kč |
| 100 | 68,02090 Kč | 6 802,09 Kč |
| 250 | 64,67720 Kč | 16 169,30 Kč |
| 500 | 62,66098 Kč | 31 330,49 Kč |
| 1 560 | 60,09560 Kč | 93 749,14 Kč |
| 3 120 | 58,89057 Kč | 183 738,58 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |










