


STM32F071VBT6TR | |
|---|---|
DigiKey Part Number | 497-18984-2-ND - Tape & Reel (TR) 497-18984-1-ND - Cut Tape (CT) 497-18984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F071VBT6TR |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F071VBT6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 87 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 19x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 10 | 86,99500 Kč | 869,95 Kč |
| 25 | 80,23760 Kč | 2 005,94 Kč |
| 100 | 72,81060 Kč | 7 281,06 Kč |
| 250 | 69,27156 Kč | 17 317,89 Kč |
| 500 | 69,00236 Kč | 34 501,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 65,38210 Kč | 65 382,10 Kč |
| 2 000 | 63,93713 Kč | 127 874,26 Kč |
| 3 000 | 63,21329 Kč | 189 639,87 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |

















