


STM32F071RBT6TR | |
|---|---|
DigiKey Part Number | 497-18746-2-ND - Tape & Reel (TR) 497-18746-1-ND - Cut Tape (CT) 497-18746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F071RBT6TR |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F071RBT6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 19x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,94000 Kč | 97,94 Kč |
| 10 | 74,55000 Kč | 745,50 Kč |
| 25 | 68,68200 Kč | 1 717,05 Kč |
| 100 | 62,23300 Kč | 6 223,30 Kč |
| 250 | 59,15948 Kč | 14 789,87 Kč |
| 500 | 57,30670 Kč | 28 653,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 54,15142 Kč | 54 151,42 Kč |
| 2 000 | 52,92672 Kč | 105 853,44 Kč |
| 3 000 | 52,31344 Kč | 156 940,32 Kč |
| Unit Price without VAT: | 97,94000 Kč |
|---|---|
| Unit Price with VAT: | 118,50740 Kč |


















