



STM32F070RBT6TR | |
|---|---|
DigiKey Part Number | 497-17355-2-ND - Tape & Reel (TR) 497-17355-1-ND - Cut Tape (CT) 497-17355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F070RBT6TR |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F070RBT6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.4V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, SPI, UART/USART, USB | Package / Case 64-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,37000 Kč | 77,37 Kč |
| 10 | 58,27000 Kč | 582,70 Kč |
| 25 | 53,49000 Kč | 1 337,25 Kč |
| 100 | 48,23460 Kč | 4 823,46 Kč |
| 250 | 45,72944 Kč | 11 432,36 Kč |
| 500 | 44,85434 Kč | 22 427,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,97526 Kč | 42 975,26 Kč |
| 2 000 | 41,95178 Kč | 83 903,56 Kč |
| 3 000 | 41,43925 Kč | 124 317,75 Kč |
| 5 000 | 40,87169 Kč | 204 358,45 Kč |
| Unit Price without VAT: | 77,37000 Kč |
|---|---|
| Unit Price with VAT: | 93,61770 Kč |

















