ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
64 LQFP
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F058R8T6

DigiKey Part Number
497-18916-ND
Manufacturer
Manufacturer Product Number
STM32F058R8T6
Description
IC MCU 32BIT 64KB FLASH 64LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
STM32F058R8T6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.65V ~ 1.95V, 1.65V ~ 3.6V
Part Status
Active
Data Converters
A/D 19x12b; D/A 1x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
64-LQFP (10x10)
Connectivity
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
64-LQFP
Peripherals
DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
54
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 075
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
191,55000 Kč91,55 Kč
1069,35600 Kč693,56 Kč
2563,79200 Kč1 594,80 Kč
16056,09619 Kč8 975,39 Kč
32054,10463 Kč17 313,48 Kč
64052,46580 Kč33 578,11 Kč
1 12051,35679 Kč57 519,60 Kč
2 56050,00690 Kč128 017,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,55000 Kč
Unit Price with VAT:110,77550 Kč