



STM32F051R8T7TR | |
|---|---|
DigiKey Part Number | 497-18982-2-ND - Tape & Reel (TR) 497-18982-1-ND - Cut Tape (CT) 497-18982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F051R8T7TR |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F051R8T7TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 55 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 19x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 71,79200 Kč | 717,92 Kč |
| 25 | 66,06800 Kč | 1 651,70 Kč |
| 100 | 59,77290 Kč | 5 977,29 Kč |
| 250 | 56,77188 Kč | 14 192,97 Kč |
| 500 | 56,13522 Kč | 28 067,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,47288 Kč | 53 472,88 Kč |
| 2 000 | 52,24702 Kč | 104 494,04 Kč |
| 3 000 | 51,63317 Kč | 154 899,51 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |


















