


STM32F051K6T6TR | |
|---|---|
DigiKey Part Number | 497-STM32F051K6T6TR-ND - Tape & Reel (TR) 497-STM32F051K6T6TRCT-ND - Cut Tape (CT) 497-STM32F051K6T6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F051K6T6TR |
Description | IC MCU 32BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F051K6T6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 13x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,65000 Kč | 71,65 Kč |
| 10 | 53,91600 Kč | 539,16 Kč |
| 25 | 49,47280 Kč | 1 236,82 Kč |
| 100 | 44,59650 Kč | 4 459,65 Kč |
| 250 | 42,27024 Kč | 10 567,56 Kč |
| 500 | 40,86836 Kč | 20 434,18 Kč |
| 1 000 | 39,71449 Kč | 39 714,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 37,41395 Kč | 89 793,48 Kč |
| 4 800 | 36,68906 Kč | 176 107,49 Kč |
| Unit Price without VAT: | 71,65000 Kč |
|---|---|
| Unit Price with VAT: | 86,69650 Kč |










