


STM32F051C8U7 | |
|---|---|
DigiKey Part Number | 497-16726-ND |
Manufacturer | |
Manufacturer Product Number | STM32F051C8U7 |
Description | IC MCU 32BIT 64KB FLASH 48UFQFPN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F051C8U7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 13x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 48-UFQFPN (7x7) |
Connectivity HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 48-UFQFN Exposed Pad |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 64,40100 Kč | 644,01 Kč |
| 25 | 59,18080 Kč | 1 479,52 Kč |
| 100 | 53,44830 Kč | 5 344,83 Kč |
| 250 | 50,71520 Kč | 12 678,80 Kč |
| 500 | 49,06686 Kč | 24 533,43 Kč |
| 1 560 | 46,96970 Kč | 73 272,73 Kč |
| 3 120 | 45,98447 Kč | 143 471,55 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |
















