


STM32F042K6U6TR | |
|---|---|
DigiKey Part Number | 497-19321-2-ND - Tape & Reel (TR) 497-19321-1-ND - Cut Tape (CT) 497-19321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F042K6U6TR |
Description | IC MCU 32BIT 32KB FLASH 32UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F042K6U6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 13x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 32-UFQFPN (5x5) |
Connectivity CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 32-UFQFN Exposed Pad |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 10 | 54,72100 Kč | 547,21 Kč |
| 25 | 50,18520 Kč | 1 254,63 Kč |
| 100 | 45,19820 Kč | 4 519,82 Kč |
| 250 | 42,82248 Kč | 10 705,62 Kč |
| 500 | 41,88388 Kč | 20 941,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,75573 Kč | 116 267,19 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |



















