


STM32F042G6U6TR | |
|---|---|
DigiKey Part Number | 497-18741-2-ND - Tape & Reel (TR) 497-18741-1-ND - Cut Tape (CT) 497-18741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F042G6U6TR |
Description | IC MCU 32BIT 32KB FLASH 28UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F042G6U6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 13x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 28-UFQFPN (4x4) |
Connectivity CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 28-UFQFN |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,03000 Kč | 69,03 Kč |
| 10 | 51,82600 Kč | 518,26 Kč |
| 25 | 47,50040 Kč | 1 187,51 Kč |
| 100 | 42,74750 Kč | 4 274,75 Kč |
| 250 | 40,48136 Kč | 10 120,34 Kč |
| 500 | 39,51616 Kč | 19 758,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,60418 Kč | 109 812,54 Kč |
| Unit Price without VAT: | 69,03000 Kč |
|---|---|
| Unit Price with VAT: | 83,52630 Kč |


















