


STM32F042F6P6TR | |
|---|---|
DigiKey Part Number | 497-19656-2-ND - Tape & Reel (TR) 497-19656-1-ND - Cut Tape (CT) 497-19656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F042F6P6TR |
Description | IC MCU 32BIT 32KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM32F042F6P6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,21000 Kč | 62,21 Kč |
| 10 | 46,48100 Kč | 464,81 Kč |
| 25 | 42,57720 Kč | 1 064,43 Kč |
| 100 | 38,27470 Kč | 3 827,47 Kč |
| 250 | 36,22408 Kč | 9 056,02 Kč |
| 500 | 34,98778 Kč | 17 493,89 Kč |
| 1 000 | 33,97037 Kč | 33 970,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,96064 Kč | 74 901,60 Kč |
| Unit Price without VAT: | 62,21000 Kč |
|---|---|
| Unit Price with VAT: | 75,27410 Kč |






















