


STM32F042F4P6TR | |
|---|---|
DigiKey Part Number | 497-19320-2-ND - Tape & Reel (TR) 497-19320-1-ND - Cut Tape (CT) 497-19320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F042F4P6TR |
Description | IC MCU 32BIT 16KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM32F042F4P6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 20-TSSOP |
Connectivity CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 45,54500 Kč | 455,45 Kč |
| 25 | 41,66840 Kč | 1 041,71 Kč |
| 100 | 37,41420 Kč | 3 741,42 Kč |
| 250 | 35,38752 Kč | 8 846,88 Kč |
| 500 | 34,34642 Kč | 17 173,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,95333 Kč | 79 883,32 Kč |
| 5 000 | 31,31558 Kč | 156 577,90 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |


















