ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F042C6T6TR

DigiKey Part Number
497-19319-2-ND - Tape & Reel (TR)
497-19319-1-ND - Cut Tape (CT)
497-19319-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32F042C6T6TR
Description
IC MCU 32BIT 32KB FLASH 48LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32F042C6T6TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals
DMA, I2S, POR, PWM, WDT
Number of I/O
38
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
6K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
Data Converters
A/D 13x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 222
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,37000 Kč79,37 Kč
1059,86500 Kč598,65 Kč
2554,97280 Kč1 374,32 Kč
10049,58680 Kč4 958,68 Kč
25047,01872 Kč11 754,68 Kč
50046,15696 Kč23 078,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 40042,90495 Kč102 971,88 Kč
4 80042,08533 Kč202 009,58 Kč
Manufacturers Standard Package
Unit Price without VAT:79,37000 Kč
Unit Price with VAT:96,03770 Kč