
STM32F031K6T6TR | |
|---|---|
DigiKey Part Number | 497-STM32F031K6T6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32F031K6T6TR |
Description | IC MCU 32BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F031K6T6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 13x12b |
Core Processor ARM® Cortex®-M0 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals DMA, I2S, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 27 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 38,71375 Kč | 92 913,00 Kč |
| Unit Price without VAT: | 38,71375 Kč |
|---|---|
| Unit Price with VAT: | 46,84364 Kč |


