


STM32F031G4U7TR | |
|---|---|
DigiKey Part Number | 497-19316-2-ND - Tape & Reel (TR) 497-19316-1-ND - Cut Tape (CT) 497-19316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F031G4U7TR |
Description | IC MCU 32BIT 16KB FLASH 28UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F031G4U7TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 13x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 28-UFQFPN (4x4) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 28-UFQFN |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 42,71000 Kč | 427,10 Kč |
| 25 | 39,05640 Kč | 976,41 Kč |
| 100 | 35,03520 Kč | 3 503,52 Kč |
| 250 | 33,11468 Kč | 8 278,67 Kč |
| 500 | 32,05302 Kč | 16 026,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,95540 Kč | 86 866,20 Kč |
| 6 000 | 28,39371 Kč | 170 362,26 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |
















