


STM32F030K6T6TR | |
|---|---|
DigiKey Part Number | 497-17334-2-ND - Tape & Reel (TR) 497-17334-1-ND - Cut Tape (CT) 497-17334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F030K6T6TR |
Description | IC MCU 32BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F030K6T6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.4V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity I2C, SPI, UART/USART | Package / Case 32-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 30,48900 Kč | 304,89 Kč |
| 25 | 27,75920 Kč | 693,98 Kč |
| 100 | 24,75450 Kč | 2 475,45 Kč |
| 250 | 23,32204 Kč | 5 830,51 Kč |
| 500 | 22,45820 Kč | 11 229,10 Kč |
| 1 000 | 22,23835 Kč | 22 238,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 21,02573 Kč | 50 461,75 Kč |
| 4 800 | 20,56820 Kč | 98 727,36 Kč |
| 7 200 | 20,33901 Kč | 146 440,87 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |

























