New at DigiKey
STM32C092RCT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32C092RCT6TR

DigiKey Part Number
497-STM32C092RCT6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32C092RCT6TR
Description
STM32C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
61
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
30K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 23x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,55731 Kč26 557,31 Kč
Manufacturers Standard Package
Unit Price without VAT:26,55731 Kč
Unit Price with VAT:32,13435 Kč