ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 28-UFQFPN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32C092GCU6

DigiKey Part Number
497-STM32C092GCU6-ND
Manufacturer
Manufacturer Product Number
STM32C092GCU6
Description
STM32C
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 28-UFQFPN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
STM32C092GCU6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
30K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 17x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
28-UFQFPN (4x4)
Package / Case
28-UFQFN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
12,00000 $2,00 $
101,47800 $14,78 $
251,34640 $33,66 $
1001,20170 $120,17 $
2501,13276 $283,19 $
5001,09122 $545,61 $
1 0001,05701 $1 057,01 $
2 9401,01543 $2 985,36 $
5 8800,99464 $5 848,48 $
Manufacturers Standard Package
Unit Price without VAT:2,00000 $
Unit Price with VAT:2,42000 $