
STM32C092ECY6TR | |
|---|---|
DigiKey Part Number | 497-STM32C092ECY6TR-ND - Tape & Reel (TR) 497-STM32C092ECY6TRCT-ND - Cut Tape (CT) 497-STM32C092ECY6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32C092ECY6TR |
Description | STM32C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 24-WLCSP (2.61x1.73) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 30K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 17x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 24-WLCSP (2.61x1.73) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 24-UFBGA, WLCSP |
Number of I/O 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 28,95600 Kč | 289,56 Kč |
| 25 | 26,34000 Kč | 658,50 Kč |
| 100 | 23,46740 Kč | 2 346,74 Kč |
| 250 | 22,09828 Kč | 5 524,57 Kč |
| 500 | 21,27182 Kč | 10 635,91 Kč |
| 1 000 | 21,02068 Kč | 21 020,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 19,44175 Kč | 97 208,75 Kč |
| 10 000 | 19,08580 Kč | 190 858,00 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |



