
STM32C092CBT6 | |
|---|---|
DigiKey Part Number | 497-STM32C092CBT6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C092CBT6 |
Description | MAINSTREAM ARM CORTEX-M0+ MCU WI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C092CBT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 30K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 21x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 31,60200 Kč | 316,02 Kč |
| 25 | 28,78400 Kč | 719,60 Kč |
| 100 | 25,68690 Kč | 2 568,69 Kč |
| 250 | 24,20900 Kč | 6 052,25 Kč |
| 500 | 23,31786 Kč | 11 658,93 Kč |
| 1 500 | 22,21673 Kč | 33 325,09 Kč |
| 3 000 | 21,67792 Kč | 65 033,76 Kč |
| 6 000 | 21,23454 Kč | 127 407,24 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |











