
STM32C091GCU6 | |
|---|---|
DigiKey Part Number | 497-STM32C091GCU6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C091GCU6 |
Description | STM32C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 36K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 17x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-UFQFPN (4x4) | |
Package / Case | 28-UFQFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 29,12400 Kč | 291,24 Kč |
| 25 | 26,50800 Kč | 662,70 Kč |
| 100 | 23,63320 Kč | 2 363,32 Kč |
| 250 | 22,26376 Kč | 5 565,94 Kč |
| 500 | 21,43812 Kč | 10 719,06 Kč |
| 1 000 | 20,75841 Kč | 20 758,41 Kč |
| 2 940 | 19,93203 Kč | 58 600,17 Kč |
| 5 880 | 19,51889 Kč | 114 771,07 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |




