
STM32C071K8U3 | |
|---|---|
DigiKey Part Number | 497-STM32C071K8U3-ND |
Manufacturer | |
Manufacturer Product Number | STM32C071K8U3 |
Description | STM32C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Supplier Device Package 32-UFQFPN (5x5) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT | Package / Case 32-UFQFN Exposed Pad |
Number of I/O 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 26,03800 Kč | 260,38 Kč |
| 25 | 23,66040 Kč | 591,51 Kč |
| 100 | 21,04000 Kč | 2 104,00 Kč |
| 250 | 19,79104 Kč | 4 947,76 Kč |
| 500 | 19,03762 Kč | 9 518,81 Kč |
| 1 000 | 18,41756 Kč | 18 417,56 Kč |
| 2 940 | 17,66360 Kč | 51 930,98 Kč |
| 5 880 | 17,28660 Kč | 101 645,21 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |


