
STM32C071K8T3 | |
|---|---|
DigiKey Part Number | 497-STM32C071K8T3-ND |
Manufacturer | |
Manufacturer Product Number | STM32C071K8T3 |
Description | STM32C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,47000 Kč | 33,47 Kč |
| 10 | 24,49400 Kč | 244,94 Kč |
| 25 | 22,24800 Kč | 556,20 Kč |
| 100 | 19,78210 Kč | 1 978,21 Kč |
| 250 | 18,60728 Kč | 4 651,82 Kč |
| 500 | 17,89854 Kč | 8 949,27 Kč |
| 1 500 | 17,02376 Kč | 25 535,64 Kč |
| 3 000 | 16,59561 Kč | 49 786,83 Kč |
| 6 000 | 16,24315 Kč | 97 458,90 Kč |
| Unit Price without VAT: | 33,47000 Kč |
|---|---|
| Unit Price with VAT: | 40,49870 Kč |




