
STM32C071G8U6N | |
|---|---|
DigiKey Part Number | 497-STM32C071G8U6N-ND |
Manufacturer | |
Manufacturer Product Number | STM32C071G8U6N |
Description | MAINSTREAM ARM CORTEX-M0+ MCU WI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 15x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 28-UFQFPN (4x4) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT | Package / Case 28-UFQFN |
Number of I/O 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,54400 Kč | 215,44 Kč |
| 25 | 19,52800 Kč | 488,20 Kč |
| 100 | 17,30450 Kč | 1 730,45 Kč |
| 250 | 16,24572 Kč | 4 061,43 Kč |
| 500 | 15,60656 Kč | 7 803,28 Kč |
| 1 000 | 15,08076 Kč | 15 080,76 Kč |
| 2 940 | 14,44148 Kč | 42 457,95 Kč |
| 5 880 | 14,12176 Kč | 83 035,95 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |


