
STM32C071C8U6 | |
|---|---|
DigiKey Part Number | 497-STM32C071C8U6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C071C8U6 |
Description | MAINSTREAM ARM CORTEX-M0+ MCU WI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 19x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 48-UFQFPN (7x7) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT | Package / Case 48-UFQFN Exposed Pad |
Number of I/O 45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 24,25300 Kč | 242,53 Kč |
| 25 | 22,02280 Kč | 550,57 Kč |
| 100 | 19,55540 Kč | 1 955,54 Kč |
| 250 | 18,37996 Kč | 4 594,99 Kč |
| 500 | 17,67192 Kč | 8 835,96 Kč |
| 1 560 | 16,77027 Kč | 26 161,62 Kč |
| 3 120 | 16,34674 Kč | 51 001,83 Kč |
| 6 240 | 15,99815 Kč | 99 828,46 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |

