
STM32C051F6P6 | |
|---|---|
DigiKey Part Number | 497-STM32C051F6P6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C051F6P6 |
Description | STM32C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM32C051F6P6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 17x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,26000 Kč | 172,60 Kč |
| 25 | 15,59720 Kč | 389,93 Kč |
| 100 | 13,77680 Kč | 1 377,68 Kč |
| 250 | 12,90872 Kč | 3 227,18 Kč |
| 500 | 12,38504 Kč | 6 192,52 Kč |
| 1 480 | 11,74469 Kč | 17 382,14 Kč |
| 2 960 | 11,42681 Kč | 33 823,36 Kč |
| 5 920 | 11,16530 Kč | 66 098,58 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |


