
STM32C051C8T7 | |
|---|---|
DigiKey Part Number | 497-STM32C051C8T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32C051C8T7 |
Description | STM32C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32C0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 23x12b SAR |
Core Processor ARM® Cortex®-M0 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals DMA, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 24,37900 Kč | 243,79 Kč |
| 25 | 22,12360 Kč | 553,09 Kč |
| 100 | 19,65200 Kč | 1 965,20 Kč |
| 250 | 18,47152 Kč | 4 617,88 Kč |
| 500 | 17,76010 Kč | 8 880,05 Kč |
| 1 500 | 16,88141 Kč | 25 322,11 Kč |
| 3 000 | 16,45137 Kč | 49 354,11 Kč |
| 6 000 | 16,09756 Kč | 96 585,36 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |


