New Product
STM32C051C8T6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32C051C6T6

DigiKey Part Number
497-STM32C051C6T6-ND
Manufacturer
Manufacturer Product Number
STM32C051C6T6
Description
MAINSTREAM ARM CORTEX-M0+ MCU WI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32C051C6T6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
45
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
12K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 23x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
128,92000 Kč28,92 Kč
1021,01400 Kč210,14 Kč
2519,05000 Kč476,25 Kč
10016,89240 Kč1 689,24 Kč
25015,86084 Kč3 965,21 Kč
50015,23998 Kč7 619,99 Kč
1 50014,47237 Kč21 708,56 Kč
3 00014,09683 Kč42 290,49 Kč
6 00013,78776 Kč82 726,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,92000 Kč
Unit Price with VAT:34,99320 Kč