


STM32C031C4T6 | |
|---|---|
DigiKey Part Number | 497-STM32C031C4T6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C031C4T6 |
Description | IC MCU 32BIT 16KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C031C4T6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 21x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 48-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,29200 Kč | 212,92 Kč |
| 25 | 19,28440 Kč | 482,11 Kč |
| 100 | 17,08820 Kč | 1 708,82 Kč |
| 250 | 16,03912 Kč | 4 009,78 Kč |
| 500 | 15,40708 Kč | 7 703,54 Kč |
| 1 000 | 14,88674 Kč | 14 886,74 Kč |
| 2 500 | 14,33752 Kč | 35 843,80 Kč |
| 5 000 | 14,00642 Kč | 70 032,10 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |


