


STM32C011F6P7 | |
|---|---|
DigiKey Part Number | 497-STM32C011F6P7-ND |
Manufacturer | |
Manufacturer Product Number | STM32C011F6P7 |
Description | IC MCU 32BIT 32KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM32C011F6P7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 15x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 20-TSSOP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of I/O 18 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 Kč | 33,16 Kč |
| 10 | 24,15100 Kč | 241,51 Kč |
| 74 | 19,92541 Kč | 1 474,48 Kč |
| 148 | 18,93203 Kč | 2 801,94 Kč |
| 296 | 18,11541 Kč | 5 362,16 Kč |
| 518 | 17,56292 Kč | 9 097,59 Kč |
| 1 036 | 16,98838 Kč | 17 599,96 Kč |
| 2 516 | 16,39867 Kč | 41 259,05 Kč |
| 5 032 | 16,03026 Kč | 80 664,27 Kč |
| Unit Price without VAT: | 33,16000 Kč |
|---|---|
| Unit Price with VAT: | 40,12360 Kč |


