
| STM324DISCOVERY | |
|---|---|
| DigiKey Part Number | 497-12074-ND | 
| Manufacturer | |
| Manufacturer Product Number | STM324DISCOVERY | 
| Description | DISCOVERY STM32 EVAL BRD | 
| Customer Reference | |
| Detailed Description | STM32 Discovery STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | MCU 32-Bit | |
| Core Processor | ARM® Cortex®-M4 | |
| Platform | ||
| Utilized IC / Part | STM32 | |
| Mounting Type | Fixed | |
| Contents | Board(s) | |
| Interconnect System | - | |
| Suggested Programming Environment | - | |
| Note | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic