


STM3242IPRIMER | |
|---|---|
DigiKey Part Number | 497-13899-ND |
Manufacturer | |
Manufacturer Product Number | STM3242IPRIMER |
Description | RAISONANCE EVOPRIMER STM32F429 |
Customer Reference | |
Detailed Description | STM32F429 Raisonance EvoPrimer STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4 |
Mfr | Platform |
Series | Utilized IC / Part STM32F429 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 073,55000 Kč | 2 073,55 Kč |
| Unit Price without VAT: | 2 073,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 508,99550 Kč |








