


STM3240GPRIMER | |
|---|---|
DigiKey Part Number | 497-13809-ND |
Manufacturer | |
Manufacturer Product Number | STM3240GPRIMER |
Description | RAISONANCE EVOPRIMER STM32F407IG |
Customer Reference | |
Detailed Description | STM32F407IG Raisonance EvoPrimer STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4 |
Mfr | Platform |
Series | Utilized IC / Part STM32F407IG |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), LCD |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 735,26000 Kč | 5 735,26 Kč |
| Unit Price without VAT: | 5 735,26000 Kč |
|---|---|
| Unit Price with VAT: | 6 939,66460 Kč |

